Renesas Electronics R5F51103ADFM#30, 32bit RX Microcontroller, RX110, 32MHz, 64 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 124-0555
- Mfr. Part No.:
- R5F51103ADFM#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0555
- Mfr. Part No.:
- R5F51103ADFM#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX110 Microcontrollers
The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 128KB Flash memory
Up to 16KB RAM
Serial communication: SCI, SPI, I²C
Multi-Function Pin Controller
Data Transfer Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
32-bit Multiplier/Divider with multiply-accumulate
Up to 128KB Flash memory
Up to 16KB RAM
Serial communication: SCI, SPI, I²C
Multi-Function Pin Controller
Data Transfer Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
Specifications
Attribute | Value |
---|---|
Family Name | RX110 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 10 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
ADCs | 1(14 x 12 bit) |
Length | 10.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.1 x 10.1 x 1.55mm |
Width | 10.1mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | CISC Harvard |
Height | 1.55mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |