- RS Stock No.:
- 915-8802
- Mfr. Part No.:
- SLSTK2030A
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 915-8802
- Mfr. Part No.:
- SLSTK2030A
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
EFM8LB Laser Bee Microcontroller Stater Kit, Silicon Labs
The Silicon Labs SLSTK2030A Starter Kit contains sensors and peripherals to demonstrate the potential of the EFM8 Laser Bee 8-Bit Microcontrollers.
- EFM8LB12F64E MCU (RS 915-8763) with 64 kB Flash and 4 kB RAM
- 20-pin expansion header
- Power sources include USB and CR2032 battery
- 2 user buttons
- 1 tri-colour LED
- 8-direction joystick
- Ultra low-power 128 x 128 pixel Memory-LCD
Supplied with:
- EFM8LB1 Laser Bee Starter Kit Board
- CR2032 Battery
- Mini USB cable
- EFM8LB12F64E MCU (RS 915-8763) with 64 kB Flash and 4 kB RAM
- 20-pin expansion header
- Power sources include USB and CR2032 battery
- 2 user buttons
- 1 tri-colour LED
- 8-direction joystick
- Ultra low-power 128 x 128 pixel Memory-LCD
Supplied with:
- EFM8LB1 Laser Bee Starter Kit Board
- CR2032 Battery
- Mini USB cable
Silicon Labs Laser Bee 8-Bit Microcontroller (MCU) Family
The Silicon Labs Laser Bee family of 8-Bit microcontrollers (MCU) offers high performance for analogue intensive applications operating at up to 72 MHz. They include a 14-bit ADC, 12-bit DAC, Temperature Sensor accurate to ±3°C and high-speed communication peripherals.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Kit Name | EFM8 Laser Bee |
Technology | MCU |
Processor Family Name | Laser Bee |
Processor Type | MCU |