Microchip XLP MCU Starter Kit DM320105

  • RS Stock No. 144-6578
  • Mfr. Part No. DM320105
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PIC32MX274 XLP Starter Kit

This PIC32MX XLP Starter Kit is a development platform featuring the high-performance, very low-power PIC32MX274 series MIPS32-core microcontroller. Software compatible with existing PIC32MX class devices, the PIC32MX274 offers developers an increase in performance at almost half the run current making it ideal for battery-operated portable audio/basic graphics display and IoT applications.

• 72MHz PIC32MX274F256 MIPS32 MCU with 256KB Flash memory, 64KB SRAM • On-board MPU-9250 9-axis Motion Measurement Unit
• On-board OPT3001 Ambient Light Sensor
• On-board RN4871 Bluetooth 4.2 wireless module
• On-board MCP1650S +3V to +5V DC-DC converter
• On-board MCP1640BT +3V to +3.3V DC-DC converter
• On-board MCP1727 +3.3V LDO regulator when VUSB-powered
• 5 x User pushbuttons
• MCLR Reset pushbutton
• User RGB LED
• USB micro-AB socket for PKOB program/debug connection to host PC
• USB micro-B socket for USB FS OTG
• ICSP programming/debug header for REAL ICE or ICD 3/4
• 10-pin Authentication Adapter connector
• X32 headers for PIC32 audio expansion daughter cards
• mikroBUS socket for Click expansion board
• CR2032 Coin-cell holder
• 2 x AA battery holder
• Powered from USB connection, coin-cell or AA batteries
• Full compatibility with MPLAB Harmony software framework

PIC32 Development Tools

Specifications
Attribute Value
Classification Starter Kit
Kit Name XLP
Technology MCU
Device Core MIPS32
Processor Family Name PIC
Processor Part Number PIC32
Processor Type MCU
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 219.70
(exc. GST)
$ 241.67
(inc. GST)
units
Per unit
1 +
$219.70
Related Products
EFM32 Pearl Gecko Starter Kits, Silicon Labs Pearl ...
Description:
EFM32 Pearl Gecko Starter Kits, Silicon Labs Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 processor core They offer a wide array of peripherals and a cryptographic hardware engine supporting AES, ECC, and SHA. With low current active mode and ...
EFR32MG12 Mighty Gecko Zig Bee/Thread Wireless Starter Kit ...
Description:
EFR32MG12 Mighty Gecko Zig Bee/Thread Wireless Starter Kit The Silicon Labs Mighty Gecko family (EFR32MG) of System-On-Chips (SoC) integrates a 24GHz single- or 2.4GHz/Sub-1GHz dual-band radio with a 32-bit ARM Cortex-M4 core for Zig Bee and Thread Mesh networking. Simplicity ...
Starter Kit for RX71M Microcontrollers The RX71M Microcontroller ...
Description:
Starter Kit for RX71M Microcontrollers The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio) The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod ...
EFM8 Busy Bee Starter Kits Three starter kits ...
Description:
EFM8 Busy Bee Starter Kits Three starter kits for evaluation of the low-power 8-bit EFM8 Busy Bee microcontrollers EFM8 Busy Bee microcontrollers offer low power consumption by combining innovative low-energy techniques with short wakeup times. SLSTK2020A: 25MHz EFM8BB10F8G-A 8051-core microcontroller, ...