- RS Stock No.:
- 130-6147
- Mfr. Part No.:
- ATMEGA256RFR2-XSTK
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6147
- Mfr. Part No.:
- ATMEGA256RFR2-XSTK
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATmega256RFR2 Xplained Pro Starter Kit
The ATmega256RFR2 Xplained Pro Starter Kit is specially designed to evaluate the ATmega256RFR2 microcontroller and comes with three extension boards - I/01 Xplained Pro, OLED1 Xplained Pro and PROTO1 Xplained Pro.
Features & Benefits of the ATmega256RFR2 Xplained Pro Starter Kit
ATmega256RFR2 microcontroller
5 Xplained Pro extension headers
Antenna diversity (ceramic RF antenna & SMA connector for ecternal antenna)
Temperature sensor
Embedded debugger
Powered by USB
32.768 kHz crystal oscillator
16 MHz crystal oscillator
Mechanical reset button
Mechanical user push button
Features & Benefits of the ATmega256RFR2 Xplained Pro Starter Kit
ATmega256RFR2 microcontroller
5 Xplained Pro extension headers
Antenna diversity (ceramic RF antenna & SMA connector for ecternal antenna)
Temperature sensor
Embedded debugger
Powered by USB
32.768 kHz crystal oscillator
16 MHz crystal oscillator
Mechanical reset button
Mechanical user push button
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Kit Name | Xplained Pro |
Technology | MCU |
Device Core | AVR |
Processor Family Name | AVR |
Processor Part Number | ATmega256RFR2 |
Processor Type | MCU |