- RS Stock No.:
- 123-4602
- Mfr. Part No.:
- YSDKS7G2S30J
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 123-4602
- Mfr. Part No.:
- YSDKS7G2S30J
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Development Kit for the Synergy S7 Series
The Synergy™ DK-S7G2 kit allows development of applications using the S7G2 microcontroller. The kit comes with three boards: the MCU main board with detachable camera module, a signal breakout board and a touchscreen display panel. The S7 series MCU is designed for use in surveillance cameras, PLC, HMI and communication devices.
240MHz R7FS7G27H2A01 Cortex-M4 core 32-bit MCU with 4MB Flash memory, 640KB SRAM
Full access to all Synergy S7G2 MCU pins, features, and SSP
On-board 16MB QSPI Flash memory, 16MB SDRAM, 2GB eMMC
4.3in WQVGA TFT LCD touchscreen display
Audio amplifier and 3.5mm audio jack socket
4 x Type 2A Pmod connectors
VGA camera parallel-data, I²C-control interface
2 x RJ45 10/100 Ethernet connectors with IEEE 1588 PTP support
High-Speed USB Host interface
Full-Speed USB Device interface
MicroUSB debug connector
RS-232/RS-485 interfaces
1Mbps CAN bus interface
Bluetooth 4.0 wireless connectivity
SD card slot
Debugging and programming through SEGGER J-Link On-Board (OB)
Power supply: +5Vdc on a 2.1mm centre-positive barrel connector
Dimensions: Main Board: 130 x 130mm, Breakout Board: 190 x 185mm, LCD Board: 74 x 150mm
Demonstration software: Thermostat and other applications using the ThreadX® RTOS
Full access to all Synergy S7G2 MCU pins, features, and SSP
On-board 16MB QSPI Flash memory, 16MB SDRAM, 2GB eMMC
4.3in WQVGA TFT LCD touchscreen display
Audio amplifier and 3.5mm audio jack socket
4 x Type 2A Pmod connectors
VGA camera parallel-data, I²C-control interface
2 x RJ45 10/100 Ethernet connectors with IEEE 1588 PTP support
High-Speed USB Host interface
Full-Speed USB Device interface
MicroUSB debug connector
RS-232/RS-485 interfaces
1Mbps CAN bus interface
Bluetooth 4.0 wireless connectivity
SD card slot
Debugging and programming through SEGGER J-Link On-Board (OB)
Power supply: +5Vdc on a 2.1mm centre-positive barrel connector
Dimensions: Main Board: 130 x 130mm, Breakout Board: 190 x 185mm, LCD Board: 74 x 150mm
Demonstration software: Thermostat and other applications using the ThreadX® RTOS
Supplied with
DK-S7G2 breakout board, 4.3in display panel, CMOS VGA camera module, USB cable, Ethernet cable, Quick Start Guide.
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Synergy DK-S7G2 |
Technology | MCU |
Device Core | ARM, Cortex M4 |
Processor Family Name | S7G2 |
Processor Part Number | DKS7G2 |
Processor Type | MCU |