Hirose ZX, Straight SMT, Type B Version 2.0 Micro USB Connector Receptacle

  • RS Stock No. 136-0894
  • Mfr. Part No. ZX62M-B-5P(30)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hirose ZX Series Micro-USB 2.0 Receptacle Connectors

ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 receptacle connectors are available in Micro-B and Micro AB interface configurations and three mounting styles for design flexibility. The mounting styles are configurations are standards (bottom mount), drop-in (mid-mount) and reverse (top mount).

Features and Benefits

• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles

Product Application Information

These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units

Note

Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration

Hirose Micro-USB Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Surface Mount
USB Type B
Body Orientation Straight
USB Version 2.0
Current Rating 1A
Voltage Rating 30 V ac
Series ZX
Contact Material Copper Alloy
Termination Method Solder
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
1 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 1500
$ 816.00
(exc. GST)
$ 897.60
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 4
$816.00
$0.544
5 +
$765.80
$0.511
*price indicative
Related Products
ZX series Micro-USB 2.0 plug connectors with a ...
Description:
ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Brought to you by Hirose, the ZX series ...
Description:
Brought to you by Hirose, the ZX series Micro USB plug is designed to be 60% smaller than a standard Mini-B connector, while still allowing for a high rate of data transfer. Mounted in a durable plastic cradle, these connectors ...
The Hirose ZX360 series of Micro-USB connectors designed ...
Description:
The Hirose ZX360 series of Micro-USB connectors designed to support 3.0 specifications. Providing up to 5 Gbit/s high-speed data transmission. The ultra-compact connectors feature a unique latching mechanism providing a definite tactile click that continues with frequent mating cycles. • ...
Reliability-optimized design, provides a stable connection even after ...
Description:
Reliability-optimized design, provides a stable connection even after thousands of insertionsCost savings achieved by the integration of power and data transportation within one connectorOur large portfolio and highly customizable product provides the best possible design flexibilitySmall size connectorHigh design ...