- RS Stock No.:
- 871-3161
- Mfr. Part No.:
- CDV19FF102JO3F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3161
- Mfr. Part No.:
- CDV19FF102JO3F
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
Cornell-Dubilier CDV19 Series
Cornell-Dubilier CDV19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CDV19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CDV19 |
Capacitance | 1nF |
Voltage | 1kV dc |
Dimensions | 17.0 x 6.4 x 13.5mm |
Lead Pitch | 9.7mm |
Tolerance | ±5% |
Depth | 6.4mm |
Height | 13.5mm |
Length | 17mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Capacitor Family | Mica |
Terminal Type | Radial |
Dielectric Material Family | Mica |