- RS Stock No.:
- 400-7730
- Brand:
- RS PRO
- RS Stock No.:
- 400-7730
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Zinc Plated, Yellow Passivated Finish
Surface finish has a plating thickness of 8 to 12 microns which provides high corrosion resistance and a similar appearance to the EO range of hydraulic tube fittings
Standards
DIN 2391/C
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Outside Diameter | 20mm |
Inner Diameter | 16mm |
Material | Zinc Plated Steel |
Thickness | 2mm |
Length | 2m |
Finish | Zinc Plated |
Weight | 0.9kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 281 bar |