- RS Stock No.:
- 464-3667
- Mfr. Part No.:
- EZJZ1V330GA
- Brand:
- Panasonic
Discontinued product
Alternative
Panasonic, EXJZ Varistor 100pF, Varistor 33V, 0603 (1608M)
$0.319
Each (In a Pack of 100)
RS Stock No.: 764-0891
- RS Stock No.:
- 464-3667
- Mfr. Part No.:
- EZJZ1V330GA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMT Transient Suppressors - EZJZ Series
Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.
Standards
IEC61000-4-2 Level 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 33V |
Maximum DC Voltage Rating | 26V |
Maximum Surge Current | 20A |
Capacitance | 100pF |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Package/Case | 0603 (1608M) |