Varistor +150°C Automotive 2220 16Vdc 7.

  • RS Stock No. 187-6516
  • Mfr. Part No. VGAH222016Y400DP
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.

150°C High Temperature
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C

Specifications
Attribute Value
Varistor Voltage 24.5V
Maximum AC Voltage Rating 11V
Maximum DC Voltage Rating 16V
Clamping Voltage 42V
Energy 7.2J
Series VGAH
Maximum Surge Current 1500 (Peak Current)A
Capacitance 13nF
Length 5.7mm
Depth 5mm
Thickness 2.5mm
Dimensions 5.7 x 5 x 2.5mm
Package/Case 2220 (5650M)
1000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 1000)
$ 1.71
(exc. GST)
$ 1.88
(inc. GST)
units
Per unit
Per Reel*
1000 +
$1.71
$1,710.00
*price indicative