- RS Stock No.:
- 181-9288
- Mfr. Part No.:
- VCAS04AP181R5DATWA
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 181-9288
- Mfr. Part No.:
- VCAS04AP181R5DATWA
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AVX Antenna Power Guard products are an ultra low capacitance extension of reliable Antenna Guard range with new voltage, capacitance and energy ratings. Designed for use in RF circuits, sensors, high-speed lines, optic circuits and capacitance sensitive applications. The ability to handle larger transients makes the Antenna Power Guard series useful in applications where capacitance sensitive circuit needs to be protected against higher energy. These low capacitance values have low insertion loss, low leakage current and unsurpassed reliability compared to diode options. These advantages combined with size advantages and bi-directional protection make the Antenna Power Guard the right choice for automotive and general applications, that are sensitive to capacitance.
25kV ESD rating
Meet 48Vdc Jump Start requirements
Multi strike capability
Sub 1nS response to ESD strike
APPLICATIONS
RF Circuit
Sensors
Antennas
Data lines
Radars
Bluetooth
Ethernet
Meet 48Vdc Jump Start requirements
Multi strike capability
Sub 1nS response to ESD strike
APPLICATIONS
RF Circuit
Sensors
Antennas
Data lines
Radars
Bluetooth
Ethernet
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 150 → 210V |
Maximum AC Voltage Rating | 13V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 350V |
Energy | 0.02J |
Material | Metal |
Series | AS |
Maximum Surge Current | 1A |
Capacitance | 1.5pF |
Length | 1mm |
Depth | 0.5mm |
Thickness | 0.6mm |
Dimensions | 1 x 0.5 x 0.6mm |
Package/Case | 0402 (1005M) |