- RS Stock No.:
- 170-2912
- Mfr. Part No.:
- B72220P3621K101
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-2912
- Mfr. Part No.:
- B72220P3621K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos - Leaded varistors, SuperioR-MP, S20 series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
Epoxy coating to UL94V-0
High surge current rating
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 1000V |
Maximum AC Voltage Rating | 625V |
Maximum DC Voltage Rating | 825V |
Clamping Current | 10000A |
Energy | 540J |
Series | S20 |
Diameter | 23mm |
Capacitance | 500pF |
Thickness | 10.3mm |
Dimensions | 23 (Dia.) x 10.3mm |
Lead Pitch | 10mm |