- RS Stock No.:
- 170-2910
- Mfr. Part No.:
- B72214P2551K101
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-2910
- Mfr. Part No.:
- B72214P2551K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos - Leaded varistors, AdvanceD-MP, S14 series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
Epoxy coating to UL94V-0
High surge current rating
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 910V |
Maximum AC Voltage Rating | 550V |
Maximum DC Voltage Rating | 745V |
Clamping Voltage | 1500V |
Clamping Current | 6000A |
Material | Metal |
Energy | 220J |
Series | S14 |
Diameter | 17mm |
Maximum Surge Current | 6000A |
Capacitance | 265pF |
Length | 46mm |
Thickness | 9.4mm |
Dimensions | 17 (Dia.) x 9.4mm |
Lead Pitch | 7.5mm |