- RS Stock No.:
- 240-214
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 240-214
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
Specifications
Attribute | Value |
---|---|
Maximum AC Voltage Rating | 132V |
Maximum DC Voltage Rating | 175V |
Clamping Voltage | 360V |
Energy | 200J |
Series | High Power |
Length | 61mm |
Depth | 50mm |
Thickness | 40mm |
Dimensions | 61 x 50 x 40mm |