- RS Stock No.:
- 786-3252
- Mfr. Part No.:
- 36910
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 786-3252
- Mfr. Part No.:
- 36910
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE ConstantColour™ CMH-TD Double Ended Ceramic Metal Halide Lamps
ConstantColor™ CMH lamps combine the HPS (High Pressure Sodium) technology (providing stability, efficiency & uniformity) and the Metal Halide Technology (providing bright white quality light) to produce highly efficient light sources with good colour rendering and consistent colour performance through life. This is achieved by using the ceramic arc tube material from the Lucalox™ lamp, which minimises the chemical changes inside the lamp through life. When combined with the halide doses used in Arcstream™ Metal Halide lamps then the quality and stability of the dose maintains the colour consistency. Hence the name ConstantColor™ CMH.
Metal halide lamps, traditionally made with quartz arc tubes, are prone to colour shift through life and lamp-to-lamp colour variation. Some of the dose, e.g. sodium, (an important component of metal halide lamps), can migrate through quartz to cause colour shift and loss of light through life. The ceramic arc tube resists this material loss, can be manufactured to tighter tolerances and withstands a higher temperature to provide a more constant colour.
Suitable applications for this lamp include:
Retail
Offices
City beautification
Architectural lighting
Display Cabinets
Hotels
Metal halide lamps, traditionally made with quartz arc tubes, are prone to colour shift through life and lamp-to-lamp colour variation. Some of the dose, e.g. sodium, (an important component of metal halide lamps), can migrate through quartz to cause colour shift and loss of light through life. The ceramic arc tube resists this material loss, can be manufactured to tighter tolerances and withstands a higher temperature to provide a more constant colour.
Suitable applications for this lamp include:
Retail
Offices
City beautification
Architectural lighting
Display Cabinets
Hotels
Consistent colour over life
Colour uniformity lamp to lamp
Bright light – in a very compact size
Excellent colour rendition
Improved reliability due to 3 part design
Up to 97 LPW efficacy
15,000 Hr life
UV control
Easy retrofit for Quartz Metal Halide lamps
3000K and 4200K colour temperature
Colour uniformity lamp to lamp
Bright light – in a very compact size
Excellent colour rendition
Improved reliability due to 3 part design
Up to 97 LPW efficacy
15,000 Hr life
UV control
Easy retrofit for Quartz Metal Halide lamps
3000K and 4200K colour temperature
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Lamp Base | RX7s |
Lamp Shape | Double Ended |
Lamp Type | CMH |
Mounting Orientation | Horizontal |
Fitting Type | Open |
Luminosity | 7000 lm |
Length | 118 mm |
Lamp Finish | Clear |
Colour Rendering | 80 |
Colour Temperature | 3000K |
Diameter | 21mm |
Life Hours | 15000h |