- RS Stock No.:
- 699-7240
- Mfr. Part No.:
- HIPE200W/V/UVS/PS/740
- Brand:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 699-7240
- Mfr. Part No.:
- HIPE200W/V/UVS/PS/740
- Brand:
- Venture Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.
Specifications
Attribute | Value |
---|---|
Wattage | 200 W |
Lamp Base | GES/E40 |
Lamp Shape | Elliptical |
Lamp Type | HPI-E |
Mounting Orientation | Vertical |
Fitting Type | Open |
Luminosity | 20000 lm |
Length | 215 mm |
Lamp Finish | Clear |
Colour Rendering | 68 |
Colour Temperature | 4000K |
Diameter | 90mm |
Life Hours | 15000h |