- RS Stock No.:
- 138-5632
- Mfr. Part No.:
- 928070419830
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 138-5632
- Mfr. Part No.:
- 928070419830
- Brand:
- Philips Lighting
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Ceramic metal halide lamps with clear tubular or coated ellipsoid outer bulb, tailor-made to replace and outperform quartz metal halide lamps on existing gear.
Specifications
Attribute | Value |
---|---|
Wattage | 230 W |
Lamp Base | E40 |
Lamp Shape | Elliptical |
Lamp Type | CDM-E |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 21140 lm |
Length | 226 mm |
Lamp Finish | Diffused |
Colour Rendering | 90 |
Colour Temperature | 4200K |
Diameter | 91mm |
Life Hours | 30000h |
Current Rating | 2.3 A |
Voltage Rating | 127 V |