- RS Stock No.:
- 138-5629
- Mfr. Part No.:
- 928183505130
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 138-5629
- Mfr. Part No.:
- 928183505130
- Brand:
- Philips Lighting
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Ceramic metal halide lamps with clear tubular or coated ellipsoid outer bulb, tailor-made to replace and outperform quartz metal halide lamps on existing gear.
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Base | GU6.5 |
Lamp Shape | Candle |
Lamp Type | CDM-Tm |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 1800 lm |
Length | 56.7 mm |
Lamp Finish | Clear |
Colour Rendering | 90 |
Colour Temperature | 3000K |
Diameter | 13.3mm |
Life Hours | 20000h |
Voltage Rating | 100 V |
Current Rating | 500 mA |