- RS Stock No.:
- 377-268
- Mfr. Part No.:
- 928189505131
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 377-268
- Mfr. Part No.:
- 928189505131
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Philips MASTER Colour CDM-TC Single Ended Capsule
These lamps are single ended, capsule style with a 2 pin base. The Elite versions of the lamps have a improved colour rendering and higher efficacy.
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Lamp Base | G8.5 |
Lamp Shape | Tubular |
Lamp Type | CDM-TC |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 7300 lm |
Length | 85 mm |
Lamp Finish | Clear |
Colour Rendering | 90 |
Colour Temperature | 3000K |
Diameter | 14.35mm |
Life Hours | 1600h |