Precision Brand Stainless Steel Bar Rectangular Bar, 16 mm W, 10 mm H, 300 mm L

Subtotal (1 pack of 4 units)*

$210.50

(exc. GST)

$231.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$210.50$52.625

*price indicative

RS Stock No.:
271-646
Mfr. Part No.:
80-605-065
Brand:
Precision Brand
Find similar products by selecting one or more attributes.
Select all

Brand

Precision Brand

Product Type

Stainless Steel Bar

Form

Rectangular Bar

Length

300mm

Width

16 mm

Height

10mm

Standards/Approvals

DIN 6880

Suitability

Mechanical Power Transmission, Machine Key

RoHS Status: Exempt

COO (Country of Origin):
US
The Precision Brand Key steel, also known as Key stock or Key bar, is used to make machine keys, which are critical in mechanical power transmission. These keys are inserted into the keyway of a rotating machine element (such as a gear pulley or coupling) and the corresponding shaft.

High quality cold drawn steel material

Zinc and Gold plating makes identification easy and protects against corrosion

Size is clearly marked on each piece

True key stock that conforms to keyway specification

Supplied in 300mm lengths

Related links