Precision Brand Stainless Steel Bar Rectangular Bar, 0.75 in W, 3 in H, 12 in L
- RS Stock No.:
- 271-613
- Mfr. Part No.:
- 80-614-450
- Brand:
- Precision Brand
Subtotal (1 pack of 4 units)*
$147.97
(exc. GST)
$162.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $147.97 | $36.993 |
*price indicative
- RS Stock No.:
- 271-613
- Mfr. Part No.:
- 80-614-450
- Brand:
- Precision Brand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Product Type | Stainless Steel Bar | |
| Form | Rectangular Bar | |
| Length | 12in | |
| Width | 0.75 in | |
| Height | 3in | |
| Standards/Approvals | DIN 6880 | |
| Suitability | Machine Key, Mechanical Power Transmission | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Product Type Stainless Steel Bar | ||
Form Rectangular Bar | ||
Length 12in | ||
Width 0.75 in | ||
Height 3in | ||
Standards/Approvals DIN 6880 | ||
Suitability Machine Key, Mechanical Power Transmission | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Precision Brand Key steel, also known as Key stock or Key bar, is used to make machine keys, which are critical in mechanical power transmission. These keys are inserted into the keyway of a rotating machine element (such as a gear pulley or coupling) and the corresponding shaft.
High quality cold drawn steel material
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 12 inches lengths
Related links
- Precision Brand Stainless Steel Bar Rectangular Bar, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 0.5 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 5 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 3 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 0.25 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 5 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 3 in H, 12 in L
- Precision Brand Stainless Steel Bar Rectangular Bar 7 in H, 12 in L
