35 ° Mercury Tilt Switch, 12.5 A, 240V

  • RS Stock No. 361-5043
  • Mfr. Part No. S1116
  • Manufacturer Assemtech
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): GB
Product Details

Tip-Over Encapsulated

IP65 polypropylene housing
High switching current
Omni-directional
Prewired with 200mm of 2 core silicone cable

Mercury Tilt, Vibration & Movement

Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the “just closed” position to the “just open” position. Inert gas and hermetic sealing protects contacts

Warning

  • Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Specifications
Attribute Value
Differential Angle 35 °
Maximum Current 12.5 A
Maximum AC Voltage 240V
Terminal Type Wire Lead
Contact Resistance
Diameter 30 mm
Length 226.5mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +105°C
Dimensions 226.5 x 30 mm
62 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 18.33
(exc. GST)
$ 20.16
(inc. GST)
units
Per unit
1 - 14
$18.33
15 - 24
$17.60
25 - 49
$17.43
50 +
$17.15
Related Products
Limit switches, series XCK M, in separate components ...
Description:
Limit switches, series XCK M, in separate components Metal limit switches, Classic XCK M series,as separate componentsThe complete device comprises a contact body shell,a head and a lever. Standards VDE 0660-200, UL 508IEC 94-7-1, NFC63146. Metal limit switches, Classic XCK ...
Compact Metal Limit Switch with Cable Output Metal ...
Description:
Compact Metal Limit Switch with Cable Output Metal cased limit switches complete with fitted 5 core 075mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another. Impulse ...
Osi Sense XC Limit Switch Bodies Telemecanique Osi ...
Description:
Osi Sense XC Limit Switch Bodies Telemecanique Osi Sense XC series limit switch bodies allow complete limit switch assemblies to be constructed using ZCK limit switch heads and actuators Features and Benefits Snap action contacts with positive opening operation-25 to ...
Standard Limit Switch Body / LED (ZCKJ) Telemecanique ...
Description:
Standard Limit Switch Body / LED (ZCKJ) Telemecanique Osi Sense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators Features and Benefits Snap action contacts with positive opening operation-25 ...