5 ° Mercury Tilt Switch, 100 mA ac, 200 mA dc, 120V

  • RS Stock No. 235-7572
  • Mfr. Part No. CM1800-1
  • Manufacturer Assemtech
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Miniature Tilt Switches

Miniature switches that operate when tilted from the horizontal position
Suitable for On/Off control applications
Steel tin plated housing

//media.rs-online.com/t_line/L235758-01.gif

Mercury Tilt, Vibration & Movement

Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the “just closed” position to the “just open” position. Inert gas and hermetic sealing protects contacts

Warning

  • Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Specifications
Attribute Value
Differential Angle 5 °
Maximum Current 100 mA ac, 200 mA dc
Maximum AC Voltage 120V
Maximum DC Voltage 120V
Terminal Type PCB
Contact Resistance
Length 10.08mm
Width 7.14mm
Depth 4.62mm
Minimum Operating Temperature -37°C
Maximum Operating Temperature +100°C
Dimensions 10.08 x 7.14 x 4.62 mm
46 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.02
(exc. GST)
$ 5.52
(inc. GST)
units
Per unit
1 - 14
$5.02
15 +
$4.91
Related Products
Standard OS Fused Disconnector The switch fuses from ...
Description:
Standard OS Fused Disconnector The switch fuses from the ABB OS series are available in 3 or 4 pole These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting ...
Tilt Switch with Mounting Clip Mercury and Mercury-free ...
Description:
Tilt Switch with Mounting Clip Mercury and Mercury-free tilt switches Insulated IP65 ABS housings Prewired with 150mm of 2 core silicone cable terminated with ring terminals Mounting clip hole Ø 47mm Suitable for switching inductive and capacitive loads, motors, incandescent ...
Tilt Switch with Mounting Clip Mercury and Mercury-free ...
Description:
Tilt Switch with Mounting Clip Mercury and Mercury-free tilt switches Insulated IP65 ABS housings Prewired with 150mm of 2 core silicone cable terminated with ring terminals Mounting clip hole Ø 47mm Suitable for switching inductive and capacitive loads, motors, incandescent ...
My-Com series precision switches Range of measurement and ...
Description:
My-Com series precision switches Range of measurement and precision control switchesVery accurate switch point, with a repeat accuracy of ±0.001 mm.Ruby or saphire switches.Nickel-plated brass housing, IP67 for the My-Com H75/80.PVC, 80 cm cable connection.Applications: quality control, jigs, positioning control, ...