Recently searched

    Analog Devices 1MHz MEMS Oscillator, 6-Pin TSOT-23, ±2.4% ±90ppm, LTC6992CS6-1#TRMPBF

    RS Stock No.:
    858-0882
    Mfr. Part No.:
    LTC6992CS6-1#TRMPBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all MEMS Oscillators
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $11.76

    (exc. GST)

    $12.94

    (inc. GST)

    unitsPer unitPer Pack*
    5 +$11.76$58.80
    *price indicative
    Packaging Options:
    RS Stock No.:
    858-0882
    Mfr. Part No.:
    LTC6992CS6-1#TRMPBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Programmable Oscillators SMT, Linear Technology



    Programmable Oscillators


    Specifications

    AttributeValue
    Oscillator TypeMEMS
    Maximum Output Frequency1MHz
    Frequency Tolerance±2.4%
    Frequency Stability±90ppm
    Mounting TypeSurface Mount
    Package TypeTSOT-23
    Pin Count6
    Dimensions2.9 x 1.75 x 0.9mm
    Length2.9mm
    Width1.75mm
    Height0.9mm
    Maximum Operating Temperature85°C
    Minimum Operating Temperature-40°C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each (In a Pack of 5)

    $11.76

    (exc. GST)

    $12.94

    (inc. GST)

    unitsPer unitPer Pack*
    5 +$11.76$58.80
    *price indicative
    Packaging Options: