- RS Stock No.:
- 799-2701P
- Mfr. Part No.:
- DS1077Z-100+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-2701P
- Mfr. Part No.:
- DS1077Z-100+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 100MHz |
Frequency Tolerance | ±0.5% |
Mounting Type | Surface Mount |
Package Type | 8 SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |