Recently searched

    Analog Devices 20MHz MEMS Oscillator, 10-Pin MSOP, ±0.5% ±300ppm, LTC6902IMS#PBF

    RS Stock No.:
    786-9982
    Mfr. Part No.:
    LTC6902IMS#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all MEMS Oscillators
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $14.68

    (exc. GST)

    $16.15

    (inc. GST)

    unitsPer unit
    1 +$14.68
    Packaging Options:
    RS Stock No.:
    786-9982
    Mfr. Part No.:
    LTC6902IMS#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Programmable Oscillators SMT, Linear Technology



    Programmable Oscillators


    Specifications

    AttributeValue
    Oscillator TypeMEMS
    Maximum Output Frequency20MHz
    Frequency Stability±300ppm
    Frequency Tolerance±0.5%
    Mounting TypeSurface Mount
    Package TypeMSOP
    Pin Count10
    Dimensions3 x 3 x 0.86mm
    Length3mm
    Width3mm
    Height0.86mm
    Maximum Operating Temperature85°C
    Minimum Operating Temperature-40°C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (ex. GST) Each

    $14.68

    (exc. GST)

    $16.15

    (inc. GST)

    unitsPer unit
    1 +$14.68
    Packaging Options: