- RS Stock No.:
- 176-0750
- Mfr. Part No.:
- DSC1124NE1-100.0000T
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 176-0750
- Mfr. Part No.:
- DSC1124NE1-100.0000T
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DSC series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter: <1 ps (typ.)
High Stability: ±10, ±25, ±50 ppm
Wide Temperature Range
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprint
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free
High Stability: ±10, ±25, ±50 ppm
Wide Temperature Range
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprint
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Mounting Type | Surface Mount |
Package Type | CDFN |
Pin Count | 6 |
Dimensions | 7 x 5 x 0.85mm |
Length | 7mm |
Width | 5mm |
Height | 0.85mm |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |