- RS Stock No.:
- 162-3358
- Mfr. Part No.:
- DSC1121NI2-025.0000
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 162-3358
- Mfr. Part No.:
- DSC1121NI2-025.0000
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DSC1101 & DSC1121 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Supply Noise Rejection:–50 dBc
Wide Freq. Range:2.3 MHz to 170 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6V
Standby and Output Enable Function
Lead-Free
Wide Freq. Range:2.3 MHz to 170 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6V
Standby and Output Enable Function
Lead-Free
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 25MHz |
Mounting Type | Surface Mount |
Package Type | CDFN |
Pin Count | 6 |
Dimensions | 7 x 5 x 0.85mm |
Length | 7mm |
Width | 5mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |