- RS Stock No.:
- 162-3349
- Mfr. Part No.:
- DSC6001CI2A-024.5760
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 162-3349
- Mfr. Part No.:
- DSC6001CI2A-024.5760
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range:2 kHz to 80 MHz
Ultra-Low Power Consumption:1.3 mA/12 mA
Frequency Select Input Supports 2 Predefined
Frequencies
High Stability:±25, ±50 ppm
Excellent Shock & Vibration Immunity
High Reliability
20x Better MTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Ultra-Low Power Consumption:1.3 mA/12 mA
Frequency Select Input Supports 2 Predefined
Frequencies
High Stability:±25, ±50 ppm
Excellent Shock & Vibration Immunity
High Reliability
20x Better MTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 24.576MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 4 |
Dimensions | 3.2 x 2.5 x 0.85mm |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Automotive Standard | AEC-Q100 |