Molex 151059 Series 6 Way Nano SIM SIM Card Connector With Solder Termination

  • RS Stock No. 907-6554
  • Mfr. Part No. 151059-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano SIM Card Connector - Series 151059

A range of block style Nano SIM card connectors with a 0.34mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would include smart phones and mobile devices and Tablets.

Memory Card Connectors

Specifications
Attribute Value
Card Type Nano Sim
Gender Male
Number of Contacts 6
Number of Rows 3
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 9.92mm
Width 9.24mm
Depth 0.34mm
Maximum Operating Temperature +85°C
Series Number 151059
Minimum Operating Temperature -40°C
Dimensions 9.92 x 9.24 x 0.34mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.27
(exc. GST)
$ 1.40
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$1.27
$12.70
100 - 240
$1.148
$11.48
250 - 490
$1.046
$10.46
500 - 740
$0.899
$8.99
750 +
$0.868
$8.68
*price indicative