Molex 47334 Series 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

  • RS Stock No. 702-5497
  • Mfr. Part No. 47309-3751
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex microSD Memory Card Connector - Series 47309

A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.

Housing Material: LCP UL 94V-0
Mating cycles 10000 max

Technical specification
Voltage Rating 100V
Current Rating 0.5A
Contact Resistance 50mΩ max.
Dielectric Withstand 1000V
Insulation Resistance 1000 MΩ min.
Operating Temperature -25 to +90°C
Mating Cycles 10000
Contacts Phosphor Bronze, Gold Plated
Housing Material, Flammability Rating Black LCP, UL94V-0

Memory Card Connectors

Specifications
Attribute Value
Card Type MicroSD
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 11.4mm
Width 5.5mm
Depth 3.75mm
Maximum Operating Temperature +85°C
Dimensions 11.4 x 3.75 x 5.5mm
Minimum Operating Temperature -40°C
Series Number 47334
Series TRANSFLASH|MICROSD CARD
374 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 2.08
(exc. GST)
$ 2.29
(inc. GST)
units
Per unit
1 - 24
$2.08
25 - 74
$2.03
75 - 199
$1.93
200 - 399
$1.86
400 +
$1.77
Packaging Options:
Related Products
DM3 series SMT mounting microSD card connectors with ...
Description:
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series ...
micro-SD/micro-SIM Push-Pull type combo memory card connector with ...
Description:
micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of 2.28 mm this micro-SD/micro-SIM memory card combo connector ...
microSD SMT mount Memory card connector with a ...
Description:
microSD SMT mount Memory card connector with a bar-push, pin-eject design and tray This microSD memory card socket connector features a card detection switch and an ejector button on the left hand side. Keying and PCB retention facilitate accurate alignment ...
SDHL series SMT microSD connector with a low ...
Description:
SDHL series SMT microSD connector with a low profile space saving design having a height of just 14mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in various applications such as digital ...