Molex 47550 Series 6 Way Micro SIM Card Connector With Solder Termination

  • RS Stock No. 123-2563
  • Mfr. Part No. 47550-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex micro SIM Card Connector - Series 47550

A range of block style Micro SIM card connectors with a 1.30mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would include smart phones and mobile devices and Tablets.

Memory Card Connectors

Specifications
Attribute Value
Card Type Micro SIM
Gender Male
Number of Contacts 6
Number of Rows 3
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 10mm
Width 7.62mm
Depth 1.95mm
Dimensions 10 x 7.62 x 1.95mm
Series Number 47550
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
On back order for despatch 01/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1800)
$ 0.306
(exc. GST)
$ 0.337
(inc. GST)
units
Per unit
Per Reel*
1800 - 3600
$0.306
$550.80
5400 +
$0.301
$541.80
*price indicative
Related Products
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector ...
Description:
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector micro-SD/micro-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
TE Connectivity 2FF Push-Pull Mini-SIM Card Connector 2FF ...
Description:
TE Connectivity 2FF Push-Pull Mini-SIM Card Connector 2FF Mini-SIM card connector with a super low space saving profile of just 195mm and a one clip bridge type design. This SMT 2FF Micro-SIM card has a push-pull ejection mechanism and a ...
GSM Smart Card Connectors The compact design of ...
Description:
GSM Smart Card Connectors The compact design of these surface mount micro SIM/SAM card readers save PCB space, without compromising robust performance Typical applications include mobile phones where the mini Smart card is used as the Subscriber Identity Module (SIM) ...
Hirose DM3 Series microSD Card Connectors DM3 series ...
Description:
Hirose DM3 Series microSD Card Connectors DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The ...