- RS Stock No.:
- 252-232
- Mfr. Part No.:
- 7334L2632F04LF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 252-232
- Mfr. Part No.:
- 7334L2632F04LF
- Brand:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Connectors for chip cards
Connectors for chip cards comprising integrated reading head and guiding plate.
Technology: wiping contacts.
Contact positioning as per ISO 7816.
Applications: bank terminals, drinks vending machines, telephone booths etc.
The new L26 series has the following characteristics:
- lifting feet that enable components to be fitted under the support
- integrated holding feet on the printed circuit
-one piece casing
-alignment pins that plug into the card in front of the contacts.
Technology: wiping contacts.
Contact positioning as per ISO 7816.
Applications: bank terminals, drinks vending machines, telephone booths etc.
The new L26 series has the following characteristics:
- lifting feet that enable components to be fitted under the support
- integrated holding feet on the printed circuit
-one piece casing
-alignment pins that plug into the card in front of the contacts.
Specifications
Attribute | Value |
---|---|
Card Type | Smart Card |
Gender | Male |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 62mm |
Width | 7.6mm |
Depth | 40mm |
Minimum Operating Temperature | -20°C |
Dimensions | 62 x 7.6 x 40mm |
Maximum Operating Temperature | +70°C |