Molex COMPACTFLASH Series, Ejector

  • RS Stock No. 170-7109
  • Mfr. Part No. 55364-0011
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex CompactFlash Card Header Connectors

CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB. Stock number 486-7015 is top mounting for use with Type I and II cards
Stock number 486-7037 is bottom mounting for use with Type I and II cards
Stock number 720-6444 is top mounting for use with Type I cards
Stock number 486-7021 is a push-push style card ejector with a left side button
Stock number 486-7043 is a push-push style card ejector with a right side button

Features and Benefits

• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available

Product Application Information

These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Specifications
Attribute Value
Series Number 55365
Series COMPACTFLASH
Discontinued product