Microchip AC164151, PICtail/PICtail Plus Daughter Board for 23LCV1024

  • RS Stock No. 798-3069
  • Mfr. Part No. AC164151
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SPI SRAM PICtail™ with Battery Backup, Microchip

The AC164151 is a PICtail™ and PICtail™ Plus development board that demonstrates the features of the 23LCV1024 1Mbit SPI (Serial Peripheral Interface) SRAM with battery backup on standard development platforms. These daughter boards are designed to operate with the Explorer 16 Development Board and PICDEM PIC18 Explorer Board. Also included is a 3V coin cell for batter backup to the SRAM.

Designed to operate with the Explorer 16 Development Board and PICDEM PIC18 Explorer Board
Includes is a 3V coin cell for battery backup

Kit Contents

PICtail Daughter Board
3V Coin Cell

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Kit Classification Daughter Board
Featured Device 23LCV1024
Kit Name PICtail/PICtail Plus
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 29.07
(exc. GST)
$ 31.98
(inc. GST)
units
Per unit
1 +
$29.07
Related Products
25kV fully isolated (power and data) RS-232 transceiver ...
Description:
25kV fully isolated (power and data) RS-232 transceiver Convenient connections for power and signal via screw terminal blocks3.3V or 5V operation Test points for measuring all signalsEMI optimised 6-layer.
Description:
The CAN SPI click add-on board is great for adding CAN connectivity to your industrial and home automation designsFeatures & Benefits of the CAN SPI click•mikroBUS™ pinout standard•SN65HVD230 CAN transceiver•Suitable for 3.3 V power supply•Can withstand harsh environments.
4G LTE-E click carries the LARA-R211 multi-mode cellular ...
Description:
4G LTE-E click carries the LARA-R211 multi-mode cellular module from u-blox The board is designed to use 5V power supply. I/O voltage levels could be 3.3V or 5V. It communicates with the target microcontroller over UART interface, with additional functionality ...
4G LTE-NA click carries the LARA-R204 multi-mode cellular ...
Description:
4G LTE-NA click carries the LARA-R204 multi-mode cellular module from u-blox The board is designed to use 5V power supply. I/O voltage levels could be 3.3V or 5V. It communicates with the target microcontroller over UART interface, with additional functionality ...