Molex Right Angle Surface Mount Micro SD Card Connector, with Solder Termination

  • RS Stock No. 918-6709
  • Mfr. Part No. 504528-0892
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex microSD Memory Card Connector - Series 504528 Series

microSD SMT mount Memory card connector with a bar-push, pin-eject design and tray. This microSD memory card socket connector features a card detection switch and an ejector button on the left hand side. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to the PCB.

Memory Card Connectors

Specifications
Attribute Value
Card Type Micro SD Card
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 15mm
Width 16.35mm
Depth 1.4mm
Dimensions 15 x 16.35 x 1.4mm
Minimum Operating Temperature -25°C
Series 504528
Maximum Operating Temperature +85°C
5700 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 50)
$ 3.57
(exc. GST)
$ 3.93
(inc. GST)
units
Per unit
Per Reel*
50 - 200
$3.57
$178.50
250 - 450
$3.507
$175.35
500 - 950
$3.416
$170.80
1000 +
$3.23
$161.50
*price indicative
Packaging Options:
Related Products
TE Connectivity Compact Flash™ Pin Header Assemblies Compact ...
Description:
TE Connectivity Compact Flash™ Pin Header Assemblies Compact Flash™ SMT PCB mounting dual row pin header assemblies with a 127mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These Compact ...
SD Memory Card Connector - Hirose DM1 The ...
Description:
SD Memory Card Connector - Hirose DM1 The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards Features and Benefits • Metal cover extends over ...
Molex SCA-2 R/A SMT Receptacle 40-way 127mm pitch ...
Description:
Molex SCA-2 R/A SMT Receptacle 40-way 127mm pitch SCA-2 SCSI SMT PCB male receptacle Gold plated contacts Tin plated terminations Polarized to mating partPCB location and retention Metal locating pegs. 40-way 1.27mm pitch SCA-2 SCSI SMT PCB male receptacle. Gold ...
TE Connectivity Type B Series USB Connectors Type ...
Description:
TE Connectivity Type B Series USB Connectors Type B Series PCB mount USB connectors that are compatible with asynchronous and isochronous data transfer methods These PCB mount USB connectors are polarized enabling accurate orientation, have plug and play capability and ...