- RS Stock No.:
- 828-1890
- Mfr. Part No.:
- ID1A-6S-2.54SF(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 828-1890
- Mfr. Part No.:
- ID1A-6S-2.54SF(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose ID1 Series SIM Card Socket Connectors
ID1 series SIM card sockets with a slim, miniature design. These ID1 series SIM card sockets feature a slide lock system which allows the SIM card to be inserted easily and locked securely in place. A polarizing boss prevents the SIM card from being inserted incorrectly. These ID1 series SIM card sockets are suitable for use in portable terminals and equipment that use GSM Standard (11.11) plug-in SIM cards
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SIM |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Synthetic Resin |
Length | 29.2mm |
Width | 17.4mm |
Depth | 2.45mm |
Dimensions | 29.2 x 17.4 x 2.45mm |
Series | ID1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |