Molex 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

  • RS Stock No. 776-8306
  • Mfr. Part No. 504077-1891
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex microSD Memory Card Connector - Series 503398 and 504077

The Molex 503398 series MicroSD Card Connector is a 1.1 mmm pitch, SMT, Push-Push type with Detect Switch and Anti Fly-Out feature. With a board height of 1.28 mm the 503398 series MicroSD Card Connector provides a very low profile compact design with a clean shell outline. The design of the 503398 series MicroSD Card Connector features: SMT tabs recessed within the outline of the shell, prevention of terminal stubbing, card polarization and anti card fly-out ramp.

Memory Card Connectors

Specifications
Attribute Value
Card Type MicroSD
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 11.32mm
Width 15.4mm
Depth 1.28mm
Maximum Operating Temperature +85°C
Dimensions 11.32 x 15.4 x 1.28mm
Minimum Operating Temperature -30°C
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 3.65
(exc. GST)
$ 4.01
(inc. GST)
units
Per unit
1 - 24
$3.65
25 - 74
$3.45
75 - 199
$3.22
200 - 399
$2.98
400 +
$2.86
Packaging Options:
Related Products
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector ...
Description:
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector micro-SD/micro-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
TE Connectivity 3 in 2 Memory Card Connectors ...
Description:
TE Connectivity 3 in 2 Memory Card Connectors 3 in 2 memory card connectors which feature two cavities designed to accept 2 SIM cards or 1 SIM card and 1 micro-SD card This feature offers flexibility and makes these memory ...
JST SDHR Series Reverse Mounting microSD Connector SDHR ...
Description:
JST SDHR Series Reverse Mounting microSD Connector SDHR series reverse mounting microSD PCB connector with a space saving design having a mounting height of just 145mm. This 1.1mm pitch SDHR microSD PCB receptacle connector has a push-push card insertion and ...
JST SDHL Series microSD Connector SDHL series SMT ...
Description:
JST SDHL Series microSD Connector SDHL series SMT microSD connector with a low profile space saving design having a height of just 14mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in ...