- RS Stock No.:
- 542-1783
- Mfr. Part No.:
- 5953398-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 542-1783
- Mfr. Part No.:
- 5953398-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Smart Card Connectors, Through Hole
Through hole connectors incorporating unsealed normally closed switch
Operating cycles 30000 (or 10000 for 1123078-1)
Contacts - gold over nickel plated phosphor bronze
Operating cycles 30000 (or 10000 for 1123078-1)
Contacts - gold over nickel plated phosphor bronze
TE Connectivity Smart Card Connectors
Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.
Friction version:
Specifications
Attribute | Value |
---|---|
Card Type | Smart Card |
Gender | Male |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | PBT |
Length | 62.5mm |
Width | 8.8mm |
Depth | 40.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Dimensions | 62.5 x 8.8 x 40.5mm |