Molex 47309 Series 8 Way Push/Pull Micro SD Memory Card Connector With Solder Termination

  • RS Stock No. 179-6491
  • Mfr. Part No. 47309-2651-TR375
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex microSD Memory Card Connector - Series 47309

A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch.

Housing Material: LCP UL 94V-0
Mating cycles 10000 max

Memory Card Connectors

Specifications
Attribute Value
Insertion/Removal Method Push/Pull
Gender Female
Number of Contacts 8
Pitch 1.1mm
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold, Gold over Nickel
Termination Method Solder
Housing Material Thermoplastic
Length 11.4mm
Width 5.5mm
Depth 2.65mm
Minimum Operating Temperature -40°C
Series Number 47309
Dimensions 11.4 x 5.5 x 2.65mm
Maximum Operating Temperature +85°C
375 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 375)
$ 2.20
(exc. GST)
$ 2.42
(inc. GST)
units
Per unit
Per Reel*
375 - 375
$2.20
$825.00
750 - 1500
$2.108
$790.50
1875 - 3375
$1.986
$744.75
3750 +
$1.878
$704.25
*price indicative
Related Products
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector ...
Description:
Molex micro-SD/micro-SIM Pull-Lever Type Combo Memory Card Connector micro-SD/micro-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
JST SDHR Series Reverse Mounting microSD Connector SDHR ...
Description:
JST SDHR Series Reverse Mounting microSD Connector SDHR series reverse mounting microSD PCB connector with a space saving design having a mounting height of just 145mm. This 1.1mm pitch SDHR microSD PCB receptacle connector has a push-push card insertion and ...
JST SDHL Series microSD Connector SDHL series SMT ...
Description:
JST SDHL Series microSD Connector SDHL series SMT microSD connector with a low profile space saving design having a height of just 14mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in ...
Molex micro-SIM Card Sockets This range of Molex ...
Description:
Molex micro-SIM Card Sockets This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:771-9133 78727-0001 micro-SIM Card Socket, 140 mm high, Push-Pull, 6-circuit with detect switch777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with ...