- RS Stock No.:
- 178-9848
- Mfr. Part No.:
- 47019-2402
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 178-9848
- Mfr. Part No.:
- 47019-2402
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 2.40mm, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Card Type | SIM |
Gender | Female |
Number of Contacts | 6 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold, Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Depth | 2.4mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Series Number | 47019 |