Molex 47388 Series 6 Way SIM Card Connector With Solder Termination

  • RS Stock No. 178-9459
  • Mfr. Part No. 47388-3001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2.54mm Pitch SIM Card Connector, Hinged Style, 6 Circuits, Surface Mount, with PCB Retention Solder Tabs, with Cover Shell, Housing Height 1.90mm, with 4 Dimples and Guide Rail, Lead-Free

Specifications
Attribute Value
Card Type SIM
Gender Female
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Tin
Termination Method Solder
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Series Number 47388
4790 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
Was $5.084
$ 2.47
(exc. GST)
$ 2.72
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.47
$12.35
25 - 45
$2.402
$12.01
50 - 120
$2.354
$11.77
125 - 495
$2.324
$11.62
500 +
$2.294
$11.47
*price indicative
Packaging Options:
Related Products
SIM Card Connector SIM card connector in both ...
Description:
SIM Card Connector SIM card connector in both cover types and push-push type versions Conforms to GSM1111 standard for the European mobile phone systems Push-push types allow smooth extraction by push-in/push-out eject mechanism Low profile cover version has one touch ...
Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector ...
Description:
Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector ...
Description:
Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
Molex micro-SIM Card Sockets This range of Molex ...
Description:
Molex micro-SIM Card Sockets This range of Molex micro-SIM Card Sockets provide various features for wireless mobile devices:771-9133 78727-0001 micro-SIM Card Socket, 140 mm high, Push-Pull, 6-circuit with detect switch777-7451 503960-0694 micro-SIM Card Socket, 1.42 mm high, Push-Push, 6-circuit with ...