- RS Stock No.:
- 164-3976
- Mfr. Part No.:
- 1734452-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3976
- Mfr. Part No.:
- 1734452-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Memory Card Accessories
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Length | 52.42mm |
Width | 5.1mm |
Depth | 48.9mm |
Dimensions | 52.42 x 5.1 x 48.9mm |