- RS Stock No.:
- 144-8174
- Mfr. Part No.:
- 473092851
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 144-8174
- Mfr. Part No.:
- 473092851
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
1.10mm Pitch microSD* Card Header with Detect Switch, Height 2.85mm, Lead-Free, Gold (Au) Plated 0.762μm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Insertion/Removal Method | Push/Pull |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Steel, Thermoplastic |
Length | 11.4mm |
Width | 2.85mm |
Depth | 5.5mm |
Series Number | 47309 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 11.4 x 2.85 x 5.5mm |