Molex 151059 Series 6 Way Nano SIM SIM Card Connector With Solder Termination

  • RS Stock No. 123-2565
  • Mfr. Part No. 151059-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano SIM Card Connector - Series 151059

A range of block style Nano SIM card connectors with a 0.34mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would include smart phones and mobile devices and Tablets.

Memory Card Connectors

Specifications
Attribute Value
Card Type Nano Sim
Gender Male
Number of Contacts 6
Number of Rows 3
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 9.92mm
Width 9.24mm
Depth 0.34mm
Series Number 151059
Dimensions 9.92 x 9.24 x 0.34mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 1300)
$ 0.821
(exc. GST)
$ 0.903
(inc. GST)
units
Per unit
Per Reel*
1300 - 2600
$0.821
$1,067.30
3900 +
$0.792
$1,029.60
*price indicative
Related Products
SIM Card Connector SIM card connector in both ...
Description:
SIM Card Connector SIM card connector in both cover types and push-push type versions Conforms to GSM1111 standard for the European mobile phone systems Push-push types allow smooth extraction by push-in/push-out eject mechanism Low profile cover version has one touch ...
Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector ...
Description:
Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector ...
Description:
Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit With a compact size, small footprint and low profile height of ...
TE Connectivity 2FF Push-Pull Mini-SIM Card Connector 2FF ...
Description:
TE Connectivity 2FF Push-Pull Mini-SIM Card Connector 2FF Mini-SIM card connector with a super low space saving profile of just 195mm and a one clip bridge type design. This SMT 2FF Micro-SIM card has a push-pull ejection mechanism and a ...