Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 789-9614
- Mfr. Part No.:
- PEC12R-2225F-S0024
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 789-9614
- Mfr. Part No.:
- PEC12R-2225F-S0024
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 14mm |
Index Output | Not Indexed |
Maximum Operating Speed | 100rpm |
Mounting Hole Diameter | 1 mm, 2 x 2.1 mm |