- RS Stock No.:
- 737-7751
- Mfr. Part No.:
- PEC11R-4220F-N0012
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 737-7751
- Mfr. Part No.:
- PEC11R-4220F-N0012
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEC11 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output
High reliability
Metal bushing/shaft
Quadrature output
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 12 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 20mm |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 7mm |