Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 7.6 mm Hollow Shaft (Not Indexed), , SMD
- RS Stock No.:
- 729-5918
- Mfr. Part No.:
- SRGP300100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5918
- Mfr. Part No.:
- SRGP300100
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
17mm Ring Encoder Low-Profile and Hollow Shaft Surface Mount - SRGP30 Series
TACT switch™ adaptable hollow center adds flexibility in multifunctioning the set
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー10 to +60℃
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー10 to +60℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 9 |
Shaft Style | Hollow |
Shaft Diameter | 7.6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Surface Mount |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.6mm |