Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 9.23 mm Hollow Shaft (Not Indexed), SMD

  • RS Stock No. 729-5915
  • Mfr. Part No. SRGP400200
  • Manufacturer Alps Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

17mm Ring Encoder Low-Profile and Surface Mount - SRGP40 Series

Surface mount ring encoder with 1.55mm height V9.23mm contribute in space saving
Typical rating 1mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 100,000 cycles
Operating Temperature ー10 to +60℃

Specifications
Attribute Value
Pulses Per Revolution 12
Shaft Style Hollow
Shaft Diameter 9.23 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Mounting Type Surface Mount
Index Output Not Indexed
Mounting Hole Diameter 1.6mm
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 2.83
(exc. GST)
$ 3.11
(inc. GST)
units
Per unit
1 - 9
$2.83
10 - 24
$2.76
25 - 49
$2.70
50 - 99
$2.64
100 +
$2.58
Packaging Options:
Related Products
A compact and long-life encoderTypical rating 5Vdc, 1mA100,000 ...
Description:
A compact and long-life encoderTypical rating 5Vdc, 1mA100,000 cycles operating lifeOperating Temperature ー30 to +85℃.
Brought to you by Alps, this selection of ...
Description:
Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles. • Output signal, ...
Highly reliable non-contact structure applicable to 31-point LED ...
Description:
Highly reliable non-contact structure applicable to 31-point LED level indicator mountingTypical rating 5Vdc ±5%Operating life 500,000 cyclesOperating Temperature ー10 to +70℃.
Brought to you by Alps, the EC11 Series ...
Description:
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent. • Typical rating ...