Alps Alpine 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5873
- Mfr. Part No.:
- EC20A1824401
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5873
- Mfr. Part No.:
- EC20A1824401
- Brand:
- Alps Alpine
Legislation and Compliance
Product Details
20mm Metal Shaft Encoder - EC20A Series
Heavy rotation torque and good operational feel
With or without Push-on Switch
Incremental type
Typical rating 5Vdc, 1mA
Operating life 30,000 cycles
Operating Temperature ー30 to +85℃
With or without Push-on Switch
Incremental type
Typical rating 5Vdc, 1mA
Operating life 30,000 cycles
Operating Temperature ー30 to +85℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 18 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 30mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.2 mm, 2.6 x 1.5 mm |